Environmentally resistant circular connector featuring 10 positions and 10 contacts with a straight, cable mount orientation. This female connector utilizes a copper alloy contact material with silver plating for mating, offering a voltage rating of 500V AC and 700V DC. Constructed with an aluminum shell and cadmium plating, it operates within a temperature range of -55°C to 125°C.
ITT MS3106F18-1SZ technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-1SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.