
This aluminium 2-position cable mount connector features a current rating of 41A and operates over a temperature range of -55°C to 125°C. The connector is plated with cadmium and chromate, and is rated as environment resistant. It is available in bulk packaging and is suitable for free hanging or cable mounting applications.
ITT MS3106F18-3PW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-3PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.