This 7-contact cable mount connector features a copper alloy contact material and silver plating, with a maximum current rating of 41A and a maximum voltage rating of 700.5kV. It has a temperature range of -55°C to 125°C and is rated IP67 for environmental resistance. The connector is available in bulk packaging and is not RoHS compliant.
ITT MS3106F20-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F20-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.