This 3-position female circular connector has a current rating of 74A and operates between -55°C and 125°C. It is designed to meet the MIL-DTL-5015 military standard and features a body made of aluminium with a cadmium plating. The connector has a brass, copper alloy, or copper contact material with a silver plating and is rated for environment resistance.
ITT MS3106F20-19SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Female |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106F20-19SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.