31-position, male circular connector with straight orientation and solder termination. Features a copper alloy contact material with silver plating, rated for 135A current and 500V AC / 700V DC voltage. Constructed with an aluminum shell and cadmium plating, offering environment resistance and a temperature range of -55°C to 125°C. Designed for cable mounting with a length of 83.34mm.
ITT MS3106F36-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Length | 83.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F36-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.