General purpose circular connector with 10 positions and 1 port. Features straight orientation, solder termination, and a male gender. Constructed with an aluminum shell and body, offering an IP67 environmental rating. Contact material is copper alloy with silver plating, rated for 22A max current and 250V DC. Operating temperature range is -55°C to 125°C.
ITT MS3106R18-1S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.