
This 14-pin cable mount circular connector features a straight body orientation and is designed for high-voltage applications, with a maximum voltage rating of 1250VDC and a maximum current rating of 135A. It has a termination method of solder and a temperature range of -55C to 125C. The connector is suitable for use in a variety of industries and applications, including those that require high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R32-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 58.98 |
| Product Diameter (mm) | 56.36 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 135/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3106R32-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.