ITT MS3106R36-6S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3106R36-6S to view detailed technical specifications.
No datasheet is available for this part.