This 7-pin right angle circular connector features a solder termination method and a cable mount design. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is designed for general use and is suitable for applications requiring a high level of reliability and durability.
ITT MS3108E24-10SF187 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3108E24-10SF187 to view detailed technical specifications.
No datasheet is available for this part.