This circular connector is a MIL-DTL-26482 Series I wall mount receptacle featuring 41 solder socket contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for 7.5A, this environment-resistant component operates across a temperature range of -55°C to 125°C. The straight orientation and panel/flange/wall mount capability make it suitable for various applications.
ITT MS3110E20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110E20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.