ITT MS3110E8-2S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110E8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.