Environmentally resistant circular connector, MIL-DTL-26482 Series I, KPT series. Features a straight, wall-mount receptacle with 16 solder pin positions. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 13A continuous current and a maximum operating temperature of 125°C, with a minimum of -55°C. Includes strain relief and bayonet coupling.
ITT MS3110F20-16PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 37.31mm |
| Gender | Receptacle |
| Length | 59.54mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F20-16PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.