Environment-resistant circular connector, MIL-DTL-26482 Series I, KPT series. Features 16 positions with 16 solder socket contacts made of copper alloy with gold plating. Rated for 13A continuous current and a maximum of 22A. Constructed with an aluminum body plated in cadmium and chromate, offering a temperature range of -55°C to 125°C. This wall mount receptacle includes bayonet coupling and strain relief, with a straight orientation.
ITT MS3110F20-16S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 59.54mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110F20-16S to view detailed technical specifications.
No datasheet is available for this part.