Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight, bayonet coupling. This wall mount receptacle offers 16 positions with solder termination for 16 copper alloy contacts, plated with gold for optimal conductivity. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and supports a current rating of 13A, with a maximum rating of 22A. The connector includes strain relief and is designed for panel or flange mounting.
ITT MS3110F20-16SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 37.31mm |
| Gender | Receptacle |
| Length | 59.54mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F20-16SX to view detailed technical specifications.
No datasheet is available for this part.