General purpose circular connector, MIL-DTL-26482 Series I, wall mount receptacle with 32 solder socket contacts. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 850.6kV. This straight orientation, environment-resistant connector is designed for panel mounting with flanges.
ITT MS3110P18-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.73mm |
| Gender | Receptacle |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110P18-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.