This circular cable mount connector features three SKT contacts and one PL contact, with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1275VDC and a maximum current rating of 22A. The connector is designed for cable mounting and has a straight body orientation.
ITT MS3111E-12-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3111E-12-3S to view detailed technical specifications.
No datasheet is available for this part.