Circular connector, MIL-DTL-26482 Series I, cable mount receptacle featuring 24 solder pin positions. Constructed with an aluminum body plated in cadmium with chromate, and copper alloy contacts with gold plating. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. This straight, male connector is designed for free-hanging, cable mounting and offers environment resistance.
ITT MS3111E20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Male |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.