
Circular connector, MIL-DTL-26482 Series I, cable mount receptacle, featuring 39 solder pin contacts with gold-plated copper alloy construction. This straight, male connector offers a 13A current rating and operates within a temperature range of -55°C to 125°C. The aluminum body is cadmium plated for environmental resistance, with a bayonet coupling mechanism. Designed for free-hanging, cable mounting applications.
ITT MS3111E20-39P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.91mm |
| Gender | Male |
| Length | 38.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E20-39P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.