Circular connector, MIL-DTL-26482 Series I, cable mount receptacle with a straight, bayonet coupling. Features 3 solder socket contacts made of copper alloy with gold plating. Aluminum body with cadmium plating and chromate finish, rated for 7.5A current and operating temperatures from -55°C to 125°C. Environmentally resistant, free-hanging, cable mount design.
ITT MS3111E8-3SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111E8-3SX to view detailed technical specifications.
No datasheet is available for this part.