Circular connector, MIL-DTL-26482 Series I, cable mount receptacle featuring 26 positions with crimp pin contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight, male orientation for free-hanging, cable mounting. Contacts are copper alloy with gold plating, rated for 7.5A, and the connector operates within a temperature range of -55°C to 125°C. This environment-resistant component includes strain relief and a solder termination.
ITT MS3111F16-26PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111F16-26PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.