General purpose circular connector, MIL-DTL-26482 Series I, featuring a straight, cable mount receptacle with 24 crimp pin contacts. This male connector offers a 7.5A current rating, operating temperature range of -55°C to 125°C, and a robust aluminum body with cadmium plating. Contacts are copper alloy with gold plating, and the design includes strain relief for enhanced durability.
ITT MS3111F20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Male |
| Length | 59.54mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111F20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.