
This 10-position male cable mount connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. It has a length of 61.24mm and a depth of 26.59mm, with a straight orientation and free hanging, cable mount design. The connector is rated for operation between -55°C and 125°C and is packaged in bulk. It meets the requirements of the MIL-DTL-26482 Series I, KPT, and is resistant to environmental conditions.
ITT MS3111J-12-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 61.24mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111J-12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.