Environmentally resistant circular connector with 16 male solder termination positions. Features a straight, cable mount orientation with a free-hanging design and integrated strain relief. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for a maximum operating temperature of 125°C and a current rating of 13A. Compliant with MIL-DTL-26482 military standards.
ITT MS3111J20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 37.31mm |
| Gender | Male |
| Length | 91.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111J20-16P to view detailed technical specifications.
No datasheet is available for this part.