This 16-contact male circular connector features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. It has a current rating of 13A and can withstand a maximum current rating of 22A. The connector is designed for free-hanging or cable mounting and offers strain relief with its termination via solder. It is part of the MIL-DTL-26482 Series I and is suitable for use in environments with specific environmental requirements.
ITT MS3111J20-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 37.31mm |
| Gender | Male |
| Length | 91.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111J20-16S to view detailed technical specifications.
No datasheet is available for this part.