This 41-position free hanging circular connector features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. It has a current rating of 7.5A and is resistant to various environments. The connector is packaged in bulk and has a straight orientation, with a strain relief feature and solder termination. It is part of the MIL-DTL-26482 Series I, KPT series and is manufactured by ITT.
ITT MS3111J20-41P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 37.31mm |
| Length | 91.69mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111J20-41P to view detailed technical specifications.
No datasheet is available for this part.