ITT MS3111P-22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111P-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.