General purpose circular connector, MIL-DTL-26482 Series I, featuring a straight, male, cable mount receptacle with 3 crimp socket contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a current rating of 13A and a maximum operating temperature of 125°C. This environment-resistant component operates between -55°C and 125°C, with copper alloy contacts plated in gold.
ITT MS3111P12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 36.91mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111P12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.