The MS3112E-14-15PX is a box mount circular connector with 15 contacts, rated for 850VDC/600VAC and operating between -55°C and 125°C. It features a straight body orientation and solder termination method. This connector is designed for general use and is manufactured by ITT.
ITT MS3112E-14-15PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3112E-14-15PX to view detailed technical specifications.
No datasheet is available for this part.