19-position circular connector receptacle featuring male pins with solder cup termination and gold plating. Constructed with an aluminum body and copper alloy contacts, this straight orientation connector offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. Designed for panel mounting with flanges, it supports an 850V operating supply voltage and is environment-resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E14-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E14-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.