
This 23-contact receptacle connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed to meet the MIL-DTL-26482 military standard and is suitable for panel, flange, and box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-23PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-23PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.