
Circular connector, receptacle gender, with 16 positions and 16 contacts. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 13A current, with a maximum of 22A, and operates between -55°C and 125°C. Designed for panel mounting with a straight orientation and solder termination. Environmentally resistant and IP67 rated, adhering to MIL-DTL-26482 standards.
ITT MS3112E20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 12.751MV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3112E20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
