This circular connector, conforming to MIL-DTL-26482 Series I standards, features a box mount receptacle with 16 positions and 16 solder socket contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes gold-plated copper alloy contacts for reliable conductivity. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, this straight orientation connector offers a current rating of 13A and a maximum voltage rating of 12.751MV DC. It is environment-resistant and IP67 rated, with a solder termination type and no integrated strain relief.
ITT MS3112E20-16S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 30.38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.