
This circular connector is a MIL-DTL-26482 Series I, box mount receptacle with 41 positions. It features a straight, bayonet coupling and crimp pin termination. The body is constructed from aluminum with cadmium plating and chromate finish, while the copper alloy contacts are gold plated. Rated for 7.5A, it operates within a temperature range of -55°C to 125°C and offers environment resistance.
ITT MS3112E20-41PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 30.38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E20-41PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
