This 55-position circular receptacle features an aluminum body with chromate plating, designed for panel or box mounting. It utilizes copper alloy contacts with gold plating, rated for 7.5A current and 600V AC / 850V DC working voltage. Operating across a temperature range of -55°C to 125°C, this environment-resistant connector offers 500 mating cycles and solder termination.
ITT MS3112E22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Receptacle |
| Length | 30.38mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.