ITT MS3112E8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3112E8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
