ITT MS3114E168S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.51mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3114E168S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.