
Circular connector with 10 gold-plated copper alloy contacts, rated for 7.5A and 850.6kV DC. Features a cadmium-plated aluminum body, straight orientation, and solder termination. Designed for cable mounting with a free-hanging strain relief, this environmentally resistant connector meets MIL-DTL-26482 standards and operates between -55°C and 125°C.
ITT MS3116E12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.