This circular connector, designed to MIL-DTL-26482 Series I standards, features a straight plug configuration with 19 contacts. It boasts a robust aluminum body with cadmium plating and copper alloy contacts finished with gold plating for optimal conductivity. Rated for 7.5A and operating across a wide temperature range from -55°C to 125°C, this environmentally resistant connector offers IP67 sealing. The male gender, solder termination, and bayonet coupling mechanism ensure secure and reliable connections in demanding applications.
ITT MS3116E14-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.