This 32-position male circular connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is constructed from aluminium with a cadmium plating and has a gold-plated copper alloy contact. The connector is designed for free-hanging or cable mounting and is compliant with the MIL-DTL-26482 military standard.
ITT MS3116E18-32PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116E18-32PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.