Environmentally resistant, IP67-rated circular connector featuring a straight plug orientation with bayonet coupling. This MIL-DTL-26482 Series I compliant component offers 32 solder socket contacts made from gold-plated copper alloy, rated for 7.5A and 850.6kV DC. The aluminum body with cadmium plating ensures durability across a -55°C to 125°C operating temperature range. Designed for free-hanging, cable mounting, this connector utilizes solder termination.
ITT MS3116E18-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116E18-32S to view detailed technical specifications.
No datasheet is available for this part.
