The ITT MS3116F-22-41S is a 41-contact circular cable mount connector with a SKT contact gender and PL gender. It features a straight body orientation and a solder termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1275VDC. It can handle a maximum current of 13A.
ITT MS3116F-22-41S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3116F-22-41S to view detailed technical specifications.
No datasheet is available for this part.