
Environmentally resistant circular connector featuring a straight plug orientation with bayonet coupling. This MIL-DTL-26482 Series I compliant component offers 8 solder pin contacts with gold-plated copper alloy construction. It boasts an aluminum body with cadmium plating and a maximum current rating of 7.5A, operating across a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector includes strain relief and a solder termination type.
ITT MS3116F12-8PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F12-8PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.