This 18-contact male circular connector features a current rating of 7.5A and a maximum voltage rating of 850.6kV. It has a operating temperature range of -55°C to 125°C and is resistant to environmental factors. The connector is packaged in bulk and features a gold-plated copper alloy contact. It is not compliant with RoHS or Reach SVHC regulations.
ITT MS3116F14-18P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116F14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.