
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug design with 5 positions. This male connector utilizes a bayonet coupling and solder pin termination, with a copper alloy contact material plated in gold. Constructed with an aluminum body plated in cadmium, it offers a current rating of 13A and a maximum operating temperature of 125°C. Rated IP67, it includes strain relief and is suitable for free-hanging, cable mounting applications.
ITT MS3116F14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
