Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug configuration with 5 positions and 5 contacts. This male connector utilizes a bayonet coupling and solder termination for copper alloy contacts with gold plating, offering a current rating of 13A and a maximum current rating of 22A. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and includes strain relief.
ITT MS3116F14-5PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F14-5PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.