
Environmentally resistant, IP67-rated circular connector featuring 26 male solder pin contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating for superior conductivity. This straight, cable-mount connector offers a current rating of 7.5A and operates across a wide temperature range from -55°C to 125°C, with a DC voltage rating of 850.6kV. Designed for free-hanging applications, it includes integrated strain relief and adheres to MIL-DTL-26482 standards.
ITT MS3116F16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
