Environmentally resistant, IP67-rated circular connector featuring a straight plug orientation and bayonet coupling. This MIL-DTL-26482 Series I compliant component offers 16 contacts with solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts plated in gold. Rated for 13A current and a maximum operating temperature of 125°C, it supports free-hanging or cable mounting with integrated strain relief.
ITT MS3116F20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 12.751MV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.