
This 16-position male circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free hanging and cable mounting, and is part of the MIL-DTL-26482 Series I, KPT, with a solder termination. It is resistant to various environments and is not radiation hardened.
ITT MS3116F20-16PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F20-16PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
