The ITT MS3116F20-16PY is a 16-contact male circular connector with a maximum current rating of 22A and a maximum operating temperature of 125°C. It is compliant with the MIL-DTL-26482 military standard and has a minimum operating temperature of -55°C. The connector has a body made of aluminium with a cadmium plating and contacts made of copper alloy with gold plating. It is designed for cable mounting and has a straight orientation.
ITT MS3116F20-16PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F20-16PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
