Environmentally resistant, IP67-rated circular plug housing featuring a straight, free-hanging, cable-mount orientation. Constructed with an aluminum body plated in chromate, it accommodates 55 positions with copper and copper alloy contacts plated in gold. Rated for 7.5A current and 600V AC / 850V DC working voltage, this connector offers a solder termination and includes strain relief. It operates within a temperature range of -55°C to 125°C and supports 500 mating cycles.
ITT MS3116F22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Length | 57.15mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3116 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
